Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968972-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84R1322
Product RangeMCP 2.8
Your Part Number
8,120 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.500 |
| 25+ | $1.380 |
| 50+ | $1.360 |
| 100+ | $1.340 |
| 500+ | $1.140 |
| 1000+ | $1.070 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968972-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84R1322
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions12Positions
Pitch Spacing5mm
For Use WithMCP2.8 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8-968972-1 is a 12-position 3-row green Housing for female terminals with PA-GF construction and is used with MCP2.8 series contacts. The connector used for wire to wire connection.
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MCP 2.8
No. of Positions
12Positions
For Use With
MCP2.8 Series Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
