Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No827551-3Copy
Newark Part No.74T0929
Product RangeJunior Power Timer
Your Part Number
4,236 In Stock
2,500 more incoming. You can reserve stock now
192 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4044 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.910 |
| 25+ | $1.830 |
| 50+ | $1.820 |
| 100+ | $1.800 |
| 500+ | $1.630 |
| 1000+ | $1.540 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No827551-3Copy
Newark Part No.74T0929
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions2Positions
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 827551-3 is a 2-way Tab Housing for Junior-Power-Timer female contacts on single wire sealing system.
- Wire-to-wire Connector System
- 2.8mm Mating Tab Width
- Polarized
- Black Colour
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Positions
For Use With
AMP Junior Power Timer Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
