Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828922-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85C0366 |
| Product Range | 2.5mm System Series |
| Your Part Number | |
| Technical Datasheet |
34,384 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 25+ | $0.075 |
| 50+ | $0.074 |
| 100+ | $0.072 |
| 500+ | $0.058 |
| 1000+ | $0.052 |
| 5000+ | $0.046 |
| 10000+ | $0.043 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828922-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85C0366 |
| Product Range | 2.5mm System Series |
| Technical Datasheet | |
| Accessory Type | Cavity Plug |
| Product Range | 2.5mm System Series |
| For Use With | 2.5mm Pin Diameter Connector System |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 828922-1 from TE Connectivity is a natural colour cavity blanking plug. It is used with 2.5mm pin diameter connector system.
- Made of silicone
- Cavity diameter is 5.4mm (0.213inch)
- Operating temperature range from -40°C to 130°C (-40°F to 266°F)
Technical Specifications
| Accessory Type | Cavity Plug |
|---|---|
| For Use With | 2.5mm Pin Diameter Connector System |
| Product Range | 2.5mm System Series |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 828922-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
