Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86016-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.90F5675
Product RangeAMPMODU Mod IV Series
Your Part Number
4,427 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.460 |
| 25+ | $0.411 |
| 100+ | $0.392 |
| 500+ | $0.349 |
| 1000+ | $0.329 |
| 2500+ | $0.312 |
| 5000+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86016-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.90F5675
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min24AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 86016-2 is a socket Signal (Data)/Power Contact made of beryllium copper with gold plated finish. The standard pressure contact with insulation support. It accepts 24 to 20AWG wire size. The crimp contact is suitable for AMPMODU Mod IV series connectors.
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 3A Contact current rating
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod IV Series Connectors
Contact Material
Beryllium Copper
Alternatives for 86016-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
