Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87456-6Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.90F4126
Product RangeAMPMODU IV/V
Your Part Number
5,967 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.010 |
| 25+ | $1.790 |
| 50+ | $1.650 |
| 100+ | $1.560 |
| 250+ | $1.470 |
| 500+ | $1.400 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87456-6Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.90F4126
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87456-6 is a 10-position 2-row stamped Receptacle Housing with socket type beryllium copper contacts. This Mod IV series crimp housing is made from black flame-retardant thermoplastic.
- 750V Dielectric withstanding voltage
- 250VAC Operating voltage
- 12mΩ Termination resistance
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
10Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87456-6
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
