Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87756-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F5084
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 25+ | $0.314 |
| 50+ | $0.306 |
| 100+ | $0.298 |
| 500+ | $0.252 |
| 1000+ | $0.215 |
| 5000+ | $0.177 |
| 10000+ | $0.161 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87756-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F5084
Technical Datasheet
Alternatives for 87756-7
5 Products Found
Product Overview
The 87756-7 from TE Connectivity is an AMPMODU IV/V series socket contact. This contact base material is copper -tin-phosphor bronze with tin plating and suitable for crimp termination.
- Suitable for wire size with 26AWG to 22AWG
- Rated current is 3A and rated voltage is 250VAC
- UL E28476 and CSA LR7189 approved
- High operating temperature range of -65°C to 105°C
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
