Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 880811-2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 84R1334 |
| Product Range | Superseal 1.5 |
| Your Part Number | |
| Technical Datasheet |
13,556 In Stock
13,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.230 |
| 25+ | $2.140 |
| 50+ | $2.080 |
| 100+ | $2.010 |
| 250+ | $1.840 |
| 500+ | $1.740 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 880811-2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 84R1334 |
| Product Range | Superseal 1.5 |
| Technical Datasheet | |
| Accessory Type | Boot |
| For Use With | 3 Positions Superseal 1.5 Series Connectors |
| No. of Positions | 3Positions |
| Strain Relief Material | Elastomer |
| Product Range | Superseal 1.5 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 880811-2 is a black Cover Cap for use with the 3-position Superseal 1.5 series connector.
- Black colour cap
Applications
Industrial
Technical Specifications
| Accessory Type | Boot |
|---|---|
| No. of Positions | 3Positions |
| Product Range | Superseal 1.5 |
| For Use With | 3 Positions Superseal 1.5 Series Connectors |
|---|---|
| Strain Relief Material | Elastomer |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 880811-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
