Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 91002-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89F4310 |
| Product Range | 0.062" Commercial |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.830 |
| 5+ | $62.820 |
| 10+ | $61.170 |
| 25+ | $59.900 |
| 50+ | $59.290 |
Price for:Each
Minimum: 1
Multiple: 1
$66.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 91002-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89F4310 |
| Product Range | 0.062" Commercial |
| Technical Datasheet | |
| For Use With | AMP 0.062" Commercial Pin & Socket Contacts |
| Product Range | 0.062" Commercial |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 91002-1 is an Insertion Tool for use with pin and socket contacts. The tweezers-shaped tool features two grooved insertion tips for grasping the wire connected to the contact and tool handles which assist in applying even pressure to the insertion tips.
Applications
Maintenance & Repair
Technical Specifications
| For Use With | AMP 0.062" Commercial Pin & Socket Contacts |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | 0.062" Commercial |
|---|
Technical Docs (3)
Alternatives for 91002-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
