Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No91066-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70B2317
Product RangeTe Connectivity / Amp 910
Also Known AsINSERTION/EXTRACTION TOOL
Your Part Number
216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.450 |
| 5+ | $24.150 |
| 10+ | $23.860 |
| 25+ | $23.100 |
| 50+ | $22.980 |
| 100+ | $22.960 |
Price for:Each
Minimum: 1
Multiple: 1
$24.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No91066-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70B2317
Product RangeTe Connectivity / Amp 910
Also Known AsINSERTION/EXTRACTION TOOL
Technical Datasheet
For Use WithAmp RM & RME ARINC 22 Size Contacts
Product RangeTe Connectivity / Amp 910
SVHCLead (04-Feb-2026)
Product Overview
The 91066-1 is an Insertion/Extraction Tool for use with Amp RM and RME ARINC 22 size contacts, has two color-coded halves one is extraction tip and the other is insertion tip. The color of insertion tip half indicates the applicable contact size and the tool number, contact size are stamped opposite the wire slot on the extraction tip half of the tool handle, AMP marking is molded opposite the wire slot on the insertion tip half of the tool handle.
- Light green insertion handle
- White extraction handle
Applications
Maintenance & Repair
Technical Specifications
For Use With
Amp RM & RME ARINC 22 Size Contacts
SVHC
Lead (04-Feb-2026)
Product Range
Te Connectivity / Amp 910
Technical Docs (2)
Alternatives for 91066-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
