
| Quantity | Price |
|---|---|
| 1+ | $1,166.400 |
Product Information
Product Overview
The 91338-1 is a PRO-CRIMPER III Hand Crimp Tool with die set. It is designed primarily for field installation, prototyping in industrial or institutional applications. It is intended for occasional use and low volume applications. Product crimped with this tool will meet the crimp height requirement for hand tools in the appropriate 114 series specification, but may not comply with other feature parameters of the specification. The tool frame holds a die assembly with two crimping chambers. The die assembly features a wire anvil, an insulation anvil, a wire crimper and an insulation crimper. Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. Attached to the outside of the frame is a locator assembly, which contains a locator and contact retainer. A nut is used on the upper die retaining screw to hold the locator assembly in place.
- Open barrel - F crimp
Applications
Maintenance & Repair, Commercial, Industrial
Technical Specifications
Ratchet
Te Connectivity / Amp 913
AMP 0.64MM 20-18 AWG Contacts
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
