Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927365-1Copy
Newark Part No.52R4309
Product RangeJunior Power Timer
Your Part Number
3,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.170 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.020 |
| 500+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927365-1Copy
Newark Part No.52R4309
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions8Positions
Pitch Spacing5.08mm
For Use WithAMP JPT Series Socket Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 927365-1 is a 8-position 2-row natural Housing for female terminals with PA construction. The JPT-series connectors are used for wire to wire connection.
- 5.08mm Pitch spacing
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
8Positions
For Use With
AMP JPT Series Socket Terminals
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
