Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927768-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.52R4310
Product RangeJPT
Your Part Number
41,710 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 10+ | $0.216 |
| 25+ | $0.205 |
| 50+ | $0.195 |
| 100+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927768-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.52R4310
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Copper, Tin
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
