Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927831-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.35X2880
Product RangeStandard Timer
Your Part Number
8,320 In Stock
8,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.329 | $0.33 |
| Total Price | $0.33 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2200+ | $0.329 |
| 4400+ | $0.315 |
| 8800+ | $0.302 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927831-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.35X2880
Product RangeStandard Timer
Technical Datasheet
Product RangeStandard Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithStandard Power Timer Series Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Timer
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Standard Power Timer Series Connectors
Contact Plating
Tin
Alternatives for 927831-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
