Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927835-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18AH0574
Re-Reel32AH7505RL
Cut Tape32AH7505
Product RangeStandard Power Timer
Your Part Number
207 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.661 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.661 |
| 10+ | $0.566 |
| 25+ | $0.534 |
| 50+ | $0.510 |
| 100+ | $0.488 |
| 500+ | $0.440 |
| 1000+ | $0.431 |
| 5000+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.374 |
| 3000+ | $0.358 |
| 6000+ | $0.353 |
| 9000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927835-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18AH0574
Re-Reel32AH7505RL
Cut Tape32AH7505
Product RangeStandard Power Timer
Technical Datasheet
Product RangeStandard Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min17AWG
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Standard Power Timer Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
