Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928343-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y6070
Product RangeStandard Timer
Your Part Number
7,473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.620 |
| 25+ | $1.580 |
| 50+ | $1.540 |
| 100+ | $1.270 |
| 500+ | $1.150 |
| 1000+ | $1.020 |
| 2500+ | $0.981 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928343-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y6070
Product RangeStandard Timer
Technical Datasheet
Product RangeStandard Timer
No. of Positions-
Pitch Spacing5mm
For Use WithAMP Standard Timer Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Standard timer series natural AMP standard timer in-line mating technology Receptacle Crimp Connector Housing made of polyamide 6.6. Tab housing. It uses FASTIN-FASTON .250 series tabs. It is designed for end-to-end stacking without contact loss. They are available in different keying and locking versions from 2- position to 12-position.
- 6A Standard timer current rating
- 16A Current rating (maximum)
- -40 to 110°C Operating temperature range
Technical Specifications
Product Range
Standard Timer
No. of Positions
-
For Use With
AMP Standard Timer Series Power Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 928343-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
