Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929504-6Copy
Newark Part No.52R4323
Product RangeJunior Power Timer
Your Part Number
4,295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.350 |
| 25+ | $1.220 |
| 50+ | $1.200 |
| 100+ | $1.170 |
| 500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929504-6Copy
Newark Part No.52R4323
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
GenderSocket
No. of Positions18Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929504-6 is a 18-position 2-row black Receptacle Housing with PBT-GF construction. The junior power timer series connectors are used for wire to wire connection.
- 5mm Pitch spacing
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
18Positions
For Use With
Junior Power Timer Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
