Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-5Copy
Newark Part No.52R4329
Product RangeJunior Power Timer
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.600 |
| 25+ | $2.580 |
| 50+ | $2.550 |
| 100+ | $2.530 |
| 500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-5Copy
Newark Part No.52R4329
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions14Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
14Positions
For Use With
Junior Power Timer Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
