Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R4330
Product RangeJunior Power Timer
Your Part Number
1,267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.280 |
| 25+ | $2.410 |
| 50+ | $2.320 |
| 100+ | $2.230 |
| 250+ | $2.080 |
| 500+ | $1.850 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R4330
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions18Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929505-6 is a 18-position 3-row Connector Housing.
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
18Positions
For Use With
Junior Power Timer Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
