Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929939-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84H0730
Product RangeJPT Series
Your Part Number
15,805 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 10+ | $0.321 |
| 25+ | $0.303 |
| 50+ | $0.291 |
| 100+ | $0.278 |
| 500+ | $0.254 |
| 1000+ | $0.242 |
| 5000+ | $0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929939-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84H0730
Product RangeJPT Series
Technical Datasheet
Product RangeJPT Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929939-1 is a junior power timer Receptacle Contact with crimp termination, pre-tin-plated CuFe2 body, stainless steel cantilever spring, 0.5 to 1mm² wire.
- 15A Typical current rating
- 1.4 to 2.1mm Insulation
- <lt/>3mΩ Contact resistance
- 10-cycle Durability (mating)
- -40 to +130°C Maximum temperature range
Applications
Industrial
Technical Specifications
Product Range
JPT Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 929939-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
