Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929968-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19J7017
Product Range2.5mm System Series
Your Part Number
9,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.538 |
| 25+ | $0.502 |
| 100+ | $0.467 |
| 500+ | $0.390 |
| 1000+ | $0.347 |
| 2500+ | $0.333 |
| 5000+ | $0.317 |
Price for:Each
Minimum: 10
Multiple: 10
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929968-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19J7017
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithSealed Circular Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper Nickel Silicon
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2.5mm System Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
Sealed Circular Connectors
Contact Material
Copper Nickel Silicon
Technical Docs (2)
Alternatives for 929968-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
