Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929974-1Copy
Newark Part No.
Full Reel35X2891
Re-Reel19J7018
Cut Tape19J7018
Product Range2.5mm System Series
Your Part Number
40,125 In Stock
Need more?
1348 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
38777 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.412 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.349 |
| 25+ | $0.328 |
| 50+ | $0.314 |
| 100+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.203 |
| 6000+ | $0.197 |
| 12000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929974-1Copy
Newark Part No.
Full Reel35X2891
Re-Reel19J7018
Cut Tape19J7018
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929974-1 is a socket F-crimp Contact made of copper nickel silicon with tin plated finish. It accepts 20 to 17AWG wire size. This contact is suitable for 2.5mm pin diameter connector system.
- Locking lance
- 180° Receptacle style
Applications
Industrial
Technical Specifications
Product Range
2.5mm System Series
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 929974-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
