Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962189-1Copy
Newark Part No.52R4332
Product RangeJunior Power Timer
Your Part Number
1,255 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.330 |
| 25+ | $1.280 |
| 50+ | $1.270 |
| 100+ | $1.260 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 2500+ | $0.927 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962189-1Copy
Newark Part No.52R4332
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions8Positions
Pitch Spacing5mm
For Use WithJunior Timer Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
8Positions
For Use With
Junior Timer Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
