Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962875-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel35X2895
Cut Tape52R4334
Product RangeMicro-Timer II
Your Part Number
7,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.333 |
| 25+ | $0.314 |
| 50+ | $0.301 |
| 100+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.432 |
| 12000+ | $0.378 |
| 20000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962875-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel35X2895
Cut Tape52R4334
Product RangeMicro-Timer II
Technical Datasheet
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Timer II Series Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper, Tin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro-Timer II Series Connectors
Contact Material
Copper, Tin
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
