Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962876-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel35X2896
Cut Tape52R4335
Product RangeMicro-Timer II
Your Part Number
25,673 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.355 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 25+ | $0.291 |
| 50+ | $0.273 |
| 100+ | $0.261 |
| 500+ | $0.236 |
| 1000+ | $0.227 |
| 5000+ | $0.223 |
| 10000+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.197 |
| 8000+ | $0.190 |
| 16000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962876-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel35X2896
Cut Tape52R4335
Product RangeMicro-Timer II
Technical Datasheet
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Timer II Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper, Tin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 962876-1 is a Socket Contact made of copper with tin plated finish. The Micro-Timer II series receptacle/socket contact supports F-crimp termination and accepts 17 to 20AWG copper wire. It is suitable for use with Micro-Timer II series connectors.
- Primary locking lance
- 10A Rated current
Applications
Automotive
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Micro-Timer II Series Connectors
Contact Material
Copper, Tin
Alternatives for 962876-1
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
