Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962883-2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel18AH1187
Re-Reel32AH7535RL
Cut Tape32AH7535
Product RangeTimer
Your Part Number
4,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.402 | $0.00 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 10+ | $0.578 |
| 25+ | $0.544 |
| 50+ | $0.521 |
| 100+ | $0.499 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.402 |
| 9000+ | $0.393 |
| 18000+ | $0.384 |
| 27000+ | $0.373 |
| 45000+ | $0.366 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962883-2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel18AH1187
Re-Reel32AH7535RL
Cut Tape32AH7535
Product RangeTimer
Technical Datasheet
Product RangeTimer
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
17AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
