Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962942-1Copy
Newark Part No.72W2672
Product RangeMicro-Timer II
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962942-1Copy
Newark Part No.72W2672
Product RangeMicro-Timer II
Technical Datasheet
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Timer II Connectors
Wire Size AWG Min24AWG
Contact MaterialBronze
SVHCNo SVHC (14-Jun-2023)
Alternatives for 962942-1
3 Products Found
Product Overview
The 962942-1 is a 24 to 20AWG Receptacle Crimp Contact made of copper-tin base material with tin-plating interface and contact termination area. It is used with AMP micro timer II, timer connector system.
- 10A Current rating
- 0 to 24A Terminal transmits (power)
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro-Timer II Connectors
Contact Material
Bronze
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
