Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962943-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel35X2901
Cut Tape28T0522
Product RangeMicro-Timer II
Your Part Number
6,763 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.441 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 10+ | $0.422 |
| 25+ | $0.403 |
| 50+ | $0.383 |
| 100+ | $0.361 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.304 |
| 10000+ | $0.297 |
| 20000+ | $0.290 |
| 40000+ | $0.283 |
| 60000+ | $0.276 |
| 100000000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962943-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel35X2901
Cut Tape28T0522
Product RangeMicro-Timer II
Technical Datasheet
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min17AWG
Contact PlatingTin Plated Contacts
For Use WithTimer Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
For Use With
Timer Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Alternatives for 962943-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
