Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962972-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.54H4479
Product Range2.5mm System Series
Your Part Number
636 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.618 |
| 25+ | $0.586 |
| 50+ | $0.543 |
| 100+ | $0.518 |
| 500+ | $0.484 |
| 1000+ | $0.445 |
| 5000+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962972-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.54H4479
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Alternatives for 962972-1
1 Product Found
Technical Specifications
Product Range
2.5mm System Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
AMP Round 2.5mm System Automotive Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
