Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963357-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89Y6212
Product RangeTimer Connector System Series
Your Part Number
1,433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 10+ | $5.780 |
| 25+ | $5.120 |
| 50+ | $5.070 |
| 100+ | $5.000 |
| 500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963357-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89Y6212
Product RangeTimer Connector System Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.6mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSolder
Product RangeTimer Connector System Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder
Connector Shroud
Shrouded
Contact Plating
Silver Plated Contacts
Pitch Spacing
5.6mm
No. of Contacts
4Contacts
Product Range
Timer Connector System Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 963357-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
