Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964972-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17X9604
Product RangeTimer Connector System Series
Your Part Number
271,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.146 |
| 500+ | $0.126 |
| 1000+ | $0.111 |
| 2500+ | $0.106 |
| 5000+ | $0.100 |
Price for:Each
Minimum: 100
Multiple: 100
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964972-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17X9604
Product RangeTimer Connector System Series
Technical Datasheet
Accessory TypeSingle Wire Seal
Cable Diameter Max2.1mm
For Use WithAMP MCP 1.5K Series Contact Systems
Product RangeTimer Connector System Series
Seal MaterialSilicone
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Single Wire Seal
For Use With
AMP MCP 1.5K Series Contact Systems
Seal Material
Silicone
Cable Diameter Max
2.1mm
Product Range
Timer Connector System Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 964972-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
