Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No969005-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AH1212
Product RangeMicro Timer II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.133 |
| 9000+ | $0.129 |
| 18000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$598.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No969005-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AH1212
Product RangeMicro Timer II
Technical Datasheet
Product RangeMicro Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro Timer II
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Micro Timer II Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
