Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHA-003-FSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y2634
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 360+ | $6.250 |
Price for:Each
Minimum: 360
Multiple: 360
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHA-003-FSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y2634
Product RangeHDC Series
Technical Datasheet
Product RangeHDC Series
No. of Contacts3Contacts
Heavy Duty Connector TypeInsert
No. of Contacts2+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min20AWG
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
HDC Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
10A
Contact Plating
Silver Plated Contacts
No. of Contacts
3Contacts
No. of Contacts
2+PE Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
