Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHE-006-FCopy
Newark Part No.72Y2638
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.800 |
| 25+ | $9.450 |
| 50+ | $9.380 |
| 100+ | $9.170 |
| 250+ | $8.950 |
| 500+ | $8.580 |
Price for:Each
Minimum: 10
Multiple: 10
$98.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHE-006-FCopy
Newark Part No.72Y2638
Product RangeHDC Series
Technical Datasheet
Product RangeHDC Series
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead
Technical Specifications
Product Range
HDC Series
No. of Contacts
6Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
