Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoSSC-1/239Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18J1285
Your Part Number
781 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.280 |
| 5+ | $20.020 |
| 10+ | $19.770 |
| 25+ | $19.450 |
| 50+ | $14.940 |
| 100+ | $13.150 |
| 250+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoSSC-1/239Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18J1285
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.394"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SSC-1/239 is a 10mm black heat-shrink End Cap made of polyolefin (PO) with thermoplastic adhesive. This self-sealing end cap has a smooth coating of adhesive.
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
10mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.394"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38mm
I.D. Recovered Max - Metric
4mm
Shrink Ratio
3:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
