Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1210100125-000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8308
Product RangeH10B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 10+ | $12.740 |
| 25+ | $12.310 |
| 50+ | $11.140 |
| 100+ | $10.300 |
| 250+ | $9.340 |
| 500+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1210100125-000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8308
Product RangeH10B
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithAMP HDD, HEEE & HK8 Series Inserts
Product RangeH10B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
AMP HDD, HEEE & HK8 Series Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
H10B
Technical Docs (3)
Alternatives for T1210100125-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
