Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1320060125-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AH8316
Product RangeH6B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 5+ | $12.390 |
| 10+ | $11.940 |
| 25+ | $11.500 |
| 50+ | $11.100 |
| 100+ | $10.690 |
| 250+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1320060125-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AH8316
Product RangeH6B
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithAMP HDD & HEEE Series Inserts
Product RangeH6B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
AMP HDD & HEEE Series Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
H6B
Technical Docs (2)
Alternatives for T1320060125-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
