Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2010032101-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC6813
Product RangeHA Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $7.480 |
| 25+ | $6.980 |
| 50+ | $6.770 |
| 100+ | $6.480 |
| 250+ | $5.910 |
| 500+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2010032101-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC6813
Product RangeHA Series
Technical Datasheet
Product RangeHA Series
Heavy Duty Connector TypeInsert
No. of Contacts3Contacts
No. of Contacts3+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
HA Series
No. of Contacts
3Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
Current Rating
10A
Contact Material
Copper Alloy
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
3+PE Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
