Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040242201-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AH8337
Product RangeHE-024
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
| 5+ | $21.270 |
| 10+ | $20.590 |
| 25+ | $18.470 |
| 50+ | $18.110 |
| 100+ | $17.030 |
| 250+ | $16.930 |
Price for:Each
Minimum: 1
Multiple: 1
$21.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040242201-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AH8337
Product RangeHE-024
Technical Datasheet
Product RangeHE-024
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE-024
No. of Contacts
24 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
