Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoV23134J0065X497Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71R4765
Product RangePower Relay F7 Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 5+ | $10.200 |
| 10+ | $9.700 |
| 25+ | $9.010 |
| 50+ | $8.370 |
| 100+ | $7.770 |
| 250+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoV23134J0065X497Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71R4765
Product RangePower Relay F7 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangePower Relay F7 Series
Contact Voltage DC Nom24V
Coil Resistance288ohm
Contact MaterialSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
50A
Relay Mounting
Through Hole
Product Range
Power Relay F7 Series
Coil Resistance
288ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
