Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | A-1217Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 54AH8133 |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.190 |
| 5+ | $31.240 |
| 10+ | $30.480 |
| 25+ | $29.530 |
| 50+ | $29.190 |
| 100+ | $29.060 |
| 250+ | $28.930 |
Price for:Each
Minimum: 1
Multiple: 1
$34.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | A-1217Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 54AH8133 |
| Technical Datasheet | |
| Sensor Mounting | Panel Mount |
| Product Range | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
A-1217 is a 1/8” NPTF brass temperature sensor.
- 2 pin metri-pack 150 unsealed, nylon 66 black connector
- Aptiv (Delphi) 12047662 mating connector
- 6.0 to 9.0N·m REF dynamic installation torque range
Technical Specifications
| Sensor Mounting | Panel Mount |
|---|---|
| Operating Temperature Min | - |
| SVHC | No SVHC (07-Jul-2017) |
| Product Range | - |
|---|---|
| Operating Temperature Max | - |
Technical Docs (1)
Alternatives for A-1217
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
