Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-5818-97-G1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3734
Product RangeAL03006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.070 |
| 25+ | $1.970 |
| 50+ | $1.840 |
| 100+ | $1.680 |
| 250+ | $1.630 |
| 500+ | $1.520 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-5818-97-G1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3734
Product RangeAL03006 Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeAL03006 Series
NTC MountingThrough Hole
Thermistor Case StyleDO-35
Thermistor Terminals0
Thermistor TerminalsAxial Leaded
B-Constant3992K
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
± 10%
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
0
B-Constant
3992K
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
AL03006 Series
Thermistor Case Style
DO-35
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
