Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A35Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84W8916
Product RangeTelaire ChipCap 2 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 50+ | $6.700 |
| 100+ | $6.470 |
| 250+ | $6.250 |
| 500+ | $6.020 |
| 1000+ | $5.850 |
| 2500+ | $5.730 |
| 5000+ | $5.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A35Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84W8916
Product RangeTelaire ChipCap 2 Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 3% RH
Supply Voltage5V
Temperature Accuracy± 0.3°C
RH Response Time7s
Temperature Response Time5s
Sensor Interface TypeI2C
Sensor Output TypeAnalog
Sensor Case StyleLCC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product RangeTelaire ChipCap 2 Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for CC2A35
1 Product Found
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage
5V
RH Response Time
7s
Sensor Interface Type
I2C
Sensor Case Style
LCC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
Product Range
Telaire ChipCap 2 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Accuracy
± 3% RH
Temperature Accuracy
± 0.3°C
Temperature Response Time
5s
Sensor Output Type
Analog
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
