Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | CC2D35-SIPCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47X1475 |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 5+ | $11.370 |
| 10+ | $11.130 |
| 25+ | $10.590 |
| 50+ | $10.580 |
| 100+ | $10.570 |
| 250+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | CC2D35-SIPCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47X1475 |
| Technical Datasheet | |
| Sensor Output Type | Digital |
| Humidity Range | 0% to 100% Relative Humidity |
| Supply Voltage Min | - |
| Supply Voltage Max | 5V |
| Sensing Accuracy | 3% |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Sensor Output Type | Digital |
|---|---|
| Supply Voltage Min | - |
| Sensing Accuracy | 3% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
| Humidity Range | 0% to 100% Relative Humidity |
|---|---|
| Supply Voltage Max | 5V |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Alternatives for CC2D35-SIP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
