Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-130Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46F456
Product RangeCL Series
Your Part Number
745 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.790 |
| 25+ | $1.680 |
| 50+ | $1.590 |
| 100+ | $1.470 |
| 250+ | $1.360 |
| 500+ | $1.210 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-130Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46F456
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size11.43mm
Resistance (25°C)50ohm
ApprovalsUL
Maximum Energy Rating at 25°C4.32J
Maximum Steady State Current at 25°C1.6A
SVHCLead (17-Jan-2022)
Product Overview
CL-130 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 50 ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
Product Range
CL Series
Resistance (25°C)
50ohm
Maximum Energy Rating at 25°C
4.32J
SVHC
Lead (17-Jan-2022)
Disc Size
11.43mm
Approvals
UL
Maximum Steady State Current at 25°C
1.6A
Technical Docs (2)
Alternatives for CL-130
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
