Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC1944
Product RangeInrush Current Limiter
Your Part Number
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 10+ | $0.852 |
| 25+ | $0.824 |
| 50+ | $0.796 |
| 100+ | $0.792 |
| 250+ | $0.787 |
| 500+ | $0.783 |
| 1000+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC1944
Product RangeInrush Current Limiter
Technical Datasheet
Product RangeInrush Current Limiter
Disc Size13.97mm
Resistance (25°C)25ohm
ApprovalsUL
Maximum Energy Rating at 25°C5.76J
Maximum Steady State Current at 25°C1.7A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Inrush Current Limiter
Resistance (25°C)
25ohm
Maximum Energy Rating at 25°C
5.76J
SVHC
No SVHC (07-Jul-2017)
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
1.7A
Technical Docs (2)
Alternatives for CL-200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
