Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-21Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16F5007
Product RangeCL Series
Your Part Number
709 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.330 |
| 25+ | $1.310 |
| 50+ | $1.270 |
| 100+ | $1.250 |
| 250+ | $1.220 |
| 500+ | $1.200 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-21Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16F5007
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size13.97mm
Resistance (25°C)1.3ohm
ApprovalsUL
Maximum Energy Rating at 25°C5.76J
Maximum Steady State Current at 25°C8A
SVHCLead (17-Jan-2022)
Product Overview
CL-21 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 1.3ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
Product Range
CL Series
Resistance (25°C)
1.3ohm
Maximum Energy Rating at 25°C
5.76J
SVHC
Lead (17-Jan-2022)
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
8A
Technical Docs (2)
Alternatives for CL-21
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
