Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | CL-30Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 81F3387 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
1,420 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.310 |
| 25+ | $2.250 |
| 50+ | $2.170 |
| 100+ | $2.100 |
| 250+ | $2.060 |
| 500+ | $2.010 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | CL-30Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 81F3387 |
| Product Range | CL Series |
| Technical Datasheet | |
| Product Range | CL Series |
| Disc Size | 19.56mm |
| Resistance (25°C) | 2.5ohm |
| Approvals | UL |
| Maximum Energy Rating at 25°C | 43.2J |
| Maximum Steady State Current at 25°C | 8A |
| SVHC | Lead (17-Jan-2022) |
Product Overview
CL-30 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 2.5ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
| Product Range | CL Series |
|---|---|
| Resistance (25°C) | 2.5ohm |
| Maximum Energy Rating at 25°C | 43.2J |
| SVHC | Lead (17-Jan-2022) |
| Disc Size | 19.56mm |
|---|---|
| Approvals | UL |
| Maximum Steady State Current at 25°C | 8A |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
