Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKA103N10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65J9454
Product RangeDK Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 10+ | $0.636 |
| 25+ | $0.615 |
| 50+ | $0.596 |
| 100+ | $0.592 |
| 250+ | $0.591 |
| 500+ | $0.590 |
| 1000+ | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKA103N10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65J9454
Product RangeDK Series
Technical Datasheet
Thermistor TypeBead, Axial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Product RangeDK Series
NTC MountingThrough Hole
B-Constant3540K
B-Constant Tolerance± 1%
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Axial Leaded
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
DK Series
B-Constant
3540K
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
250°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
