Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoHUMI-DP-XR-OCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AJ6755
Product RangeHumiTrac XR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $435.250 |
| 5+ | $409.430 |
| 10+ | $399.800 |
| 25+ | $388.810 |
| 50+ | $381.030 |
Price for:Each
Minimum: 1
Multiple: 1
$435.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoHUMI-DP-XR-OCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AJ6755
Product RangeHumiTrac XR Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Humidity Range0% to 99% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensing Accuracy2.5%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHumiTrac XR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage Min
12VDC
Sensing Accuracy
2.5%
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 99% Relative Humidity
Supply Voltage Max
30VDC
Operating Temperature Min
-40°C
Product Range
HumiTrac XR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
