Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJI-103C1R2-L301Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC3806
Product RangeThermometrics Type JI & JIC Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 5+ | $10.660 |
| 10+ | $10.250 |
| 25+ | $9.740 |
| 50+ | $9.420 |
| 100+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJI-103C1R2-L301Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC3806
Product RangeThermometrics Type JI & JIC Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor Mounting-
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter5mm
Lead Length280mm
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
JI-103C1R2-L301 is a JI series waterproof IP68 temperature sensor molded onto a flexible circular cable. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Typical applications include ventilation, refrigeration, heat pumps, water heaters, weather stations, outdoor temperature measurement, under-floor heating, fish tanks and evaporators.
- Waterproof to IP68
- Withstands freeze/thaw cycling
- Sensor tip and extension cable molded together as one hot vulcanized unit
- 3750V AC dielectric strength
- Insulation resistance of <gt/>100Mohm at 1000VDC
- Cable type is 2 x 0.300mm² (23AWG)
- Wire conductors is 7 x 0.23mm diameter (0.30mm²)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 2%
Product Range
Thermometrics Type JI & JIC Series
Thermistor Case Style
-
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
280mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5mm
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
